onsemi NUP4114UPXV6T2G 1-Element Uni-Directional TVS Diode, 6-Pin SOT-553
- RS Stock No.:
- 185-8143
- Mfr. Part No.:
- NUP4114UPXV6T2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€708.00
(exc. VAT)
€872.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.177 | €708.00 |
*price indicative
- RS Stock No.:
- 185-8143
- Mfr. Part No.:
- NUP4114UPXV6T2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOT-553 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Clamping Voltage VC | 10V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.7mm | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOT-553 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Clamping Voltage VC 10V | ||
Maximum Peak Pulse Current Ippm 12A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Length 1.7mm | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
The NUP4114 ESD protector is designed to protect high speed data lines from ESD. Ultra-low capacitance and a high level of ESD protection make this device well suited for use in USB 2.0 high speed applications, and HDMI & DVI applications.
Low Clamping Voltage
Small Body Outline Dimensions on SC88 Package:0.082 x 0.078 (2.10 mm x 1.25 mm)
Low Body Height: 0.043 (1.10 mm)
Standoff Voltage: 5.5 V
Low Leakage
Response Time is Typically < 1.0 ns
IEC6100042 Level 4 ESD Protection
These Devices are PbFree
PPAP Capable for SZNUP4114
SZ prefix for automotive and other applications requiring unique site and control change requirements
Applications
LVDS
USB 2.0
HDMI
Display Port
Related links
- onsemi NUP4114UPXV6T2G 1-Element Uni-Directional TVS Diode, 6-Pin SOT-553
- Wurth Elektronik 82402375 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363
- DiodesZetex D5V0P4UR6SO-7 4-Element Uni-Directional TVS Diode, 6-Pin SOT-26
- Wurth Elektronik 82402304 4-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- Wurth Elektronik 82402305 5-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
