DiodesZetex D5V0P4UR6SO-7 4-Element Uni-Directional TVS Diode, 6-Pin SOT-26

Subtotal (1 reel of 3000 units)*

€333.00

(exc. VAT)

€411.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 29 June 2027
  • Plus 3,000 unit(s) shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.111€333.00

*price indicative

RS Stock No.:
719-563
Mfr. Part No.:
D5V0P4UR6SO-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Unidirectional

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

4.5V

Mount Type

Surface

Package Type

SOT-26

Pin Count

6

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

45A

Clamping Voltage VC

7.5V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Length

3.1mm

Width

1.7mm

Series

D5V0P4UR6SO

Height

1.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN
The DiodesZetex 4 channel low capacitance TVS diode array is designed for protecting sensitive high-speed I/O lines against electrostatic discharge (ESD) and other transient voltages. This device excels in various applications such as USB 2.0, HDMI, and Serial ATA by providing robust protection due to its exceptional clamping voltage levels and low input capacitance. With its SOT26 packaging, it is well-suited for space-constrained designs while ensuring reliable operation in numerous environments. The device meets several international immunity standards, ensuring longevity and reliability in automotive and consumer applications alike.

Exceptional IEC 61000-4-2 ratings of ±30kV for Air and contact discharge

Demonstrates high surge capability with Peak Pulse current ratings of 20A for I/O to VSS

Robust thermal performance with a power dissipation rating of 300mW

Lead-free, halogen-free, and compliant with RoHS standards for environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy