STMicroelectronics ESDA6V1-5SC6 4-Element Uni-Directional TVS Diode, 100 W, 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5765
Mfr. Part No.:
ESDA6V1-5SC6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Common Anode

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

6

Peak Pulse Power Dissipation Pppm

100W

Minimum Operating Temperature

-40°C

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

4

Height

1.3mm

Width

1.75mm

Standards/Approvals

No

Length

3.05mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy