STMicroelectronics ESDA6V1SC5 4-Element Uni-Directional TVS Diode, 400 W, 5-Pin SOT-23
- RS Stock No.:
- 248-833
- Mfr. Part No.:
- ESDA6V1SC5
- Manufacturer:
- STMicroelectronics
Add 100 more to save €9.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.12
(exc. VAT)
€3.84
(inc. VAT)
- 440 unit(s) ready to ship from another location
- Plus 2,710 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.312 | €3.12 | - |
| 100 - 490 | €0.218 | €2.18 | €9.40 |
| 500 - 990 | €0.188 | €1.88 | €62.00 |
| 1000 - 2990 | €0.161 | €1.61 | €151.00 |
| 3000 + | €0.15 | €1.50 | €486.00 |
*price indicative
- RS Stock No.:
- 248-833
- Mfr. Part No.:
- ESDA6V1SC5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.2V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 18A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Series | ESDAxxSCx | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.2V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 18A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Series ESDAxxSCx | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard No | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDA6V1SC5 4-Element Uni-Directional TVS Diode 5-Pin SOT-23
- STMicroelectronics ESDA6V1SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA5V3SC5 4-Element Uni-Directional TVS Diode 5-Pin SOT-23
- Littelfuse SP0504BAHTG 4-Element Uni-Directional TVS Diode Array 5-Pin SOT-23
- STMicroelectronics ESDA25W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics ESDA6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- Semtech SLVU2.8.TCT 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDALC6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
