onsemi SESD7L5.0DT5G 1-Element Uni-Directional TVS Diode, 0.15 W, 3-Pin SOT-723

Subtotal (1 reel of 8000 units)*

€1,968.00

(exc. VAT)

€2,424.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.246€1,968.00

*price indicative

RS Stock No.:
121-9839
Mfr. Part No.:
SESD7L5.0DT5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5.4V

Mount Type

Surface

Package Type

SOT-723

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

0.15W

Clamping Voltage VC

10.4V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

1A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.25mm

Height

550μm

Series

ESD7L

Standards/Approvals

No

Width

850μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy