onsemi ESD7C3.3DT5G 2-Element Uni-Directional TVS Diode, 0.24 W, 3-Pin SOT-723

Get a bulk buy discount

Add 500 more to save €7.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

€5.45

(exc. VAT)

€6.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.109€5.45-
500 - 950€0.094€4.70€7.50
1000 +€0.081€4.05€28.00

*price indicative

Packaging Options:
RS Stock No.:
786-2925
Mfr. Part No.:
ESD7C3.3DT5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Dual

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

5V

Mount Type

Surface

Package Type

SOT-723

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

3

Peak Pulse Power Dissipation Pppm

0.24W

Maximum Peak Pulse Current Ippm

30A

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Length

1.25mm

Standards/Approvals

No

Width

850μm

Height

550μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy