onsemi ESD9M5.0ST5G 1-Element Uni-Directional TVS Diode, 0.15 W, 2-Pin SOD-923
- RS Stock No.:
- 801-0238
- Mfr. Part No.:
- ESD9M5.0ST5G
- Manufacturer:
- onsemi
Subtotal (1 tape of 100 units)*
€6.60
(exc. VAT)
€8.10
(inc. VAT)
- 8,000 unit(s) shipping from 10 February 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.066 | €6.60 |
| 500 - 900 | €0.057 | €5.70 |
| 1000 - 2400 | €0.049 | €4.90 |
| 2500 + | €0.043 | €4.30 |
*price indicative
- RS Stock No.:
- 801-0238
- Mfr. Part No.:
- ESD9M5.0ST5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 0.15W | |
| Clamping Voltage VC | 9.8V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 650μm | |
| Series | ESD9M | |
| Length | 1.05mm | |
| Standards/Approvals | No | |
| Height | 400μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 0.15W | ||
Clamping Voltage VC 9.8V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 1A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 650μm | ||
Series ESD9M | ||
Length 1.05mm | ||
Standards/Approvals No | ||
Height 400μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Automotive ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Standards
Related links
- onsemi ESD9M5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9C3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9R3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi SESD7L5.0DT5G 1-Element Uni-Directional TVS Diode 3-Pin SOT-723
- onsemi ESD7L5.0DT5G 1-Element Uni-Directional TVS Diode 3-Pin SOT-723
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
