STMicroelectronics ESDCAN03-2BWY 2-Element Bi-Directional TVS Diode, 250 W, 3-Pin SOT-323
- RS Stock No.:
- 124-1110
- Mfr. Part No.:
- ESDCAN03-2BWY
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 50 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 1,450 unit(s) shipping from 16 November 2026
- Plus 3,000 unit(s) shipping from 29 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.138 | €6.90 |
| 500 - 2450 | €0.121 | €6.05 |
| 2500 - 4950 | €0.108 | €5.40 |
| 5000 + | €0.093 | €4.65 |
*price indicative
- RS Stock No.:
- 124-1110
- Mfr. Part No.:
- ESDCAN03-2BWY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 26.5V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3.7A | |
| Clamping Voltage VC | 41V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 2 | |
| Series | ESDCANxx-2BWY | |
| Length | 1.35mm | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 26.5V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3.7A | ||
Clamping Voltage VC 41V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 2 | ||
Series ESDCANxx-2BWY | ||
Length 1.35mm | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
Automotive Transil™ TVS for CAN bus
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDCAN03-2BWY 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics ESDCAN02-2BWY 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics ESDLIN03-1BWY 1-Element Bi-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics ESDA18WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional TVS Diode 2-Pin DFN
- Vishay VCAN26A2-03G-E3-08 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Bourns CDSOT23-T08C-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-323
