DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional TVS Diode, 250 W, 2-Pin DFN
- RS Stock No.:
- 921-1004
- Mfr. Part No.:
- D5V0X1B2LP3-7
- Manufacturer:
- DiodesZetex
Add 250 more to save 30%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€12.10
(exc. VAT)
€14.90
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.242 | €12.10 | - |
| 250 - 950 | €0.168 | €8.40 | 30% |
| 1000 - 2450 | €0.11 | €5.50 | 54% |
| 2500 + | €0.107 | €5.35 | 55% |
*price indicative
- RS Stock No.:
- 921-1004
- Mfr. Part No.:
- D5V0X1B2LP3-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 14V | |
| Maximum Peak Pulse Current Ippm | 1.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 320μm | |
| Standards/Approvals | RoHS, UL, IEC 61000-4-2 | |
| Width | 340μm | |
| Length | 640μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 14V | ||
Maximum Peak Pulse Current Ippm 1.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 320μm | ||
Standards/Approvals RoHS, UL, IEC 61000-4-2 | ||
Width 340μm | ||
Length 640μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional TVS Diode 2-Pin DFN
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603
- STMicroelectronics ESDCAN03-2BWY 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics ESDCAN02-2BWY 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- DiodesZetex D5V0L1B2LP3-7 2-Element Bi-Directional TVS Diode 2-Pin DFN
- onsemi ESD5581N2T5G 1-Element Bi-Directional TVS Diode 2-Pin X2-DFN
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin X2-DFN
- STMicroelectronics ESDLIN03-1BWY 1-Element Bi-Directional TVS Diode 3-Pin SOT-323
