Nexperia PESD3V3L1BA,115 1-Element Bi-Directional ESD Protection Diode, 500 W, 2-Pin UMD
- RS Stock No.:
- 124-2378
- Mfr. Part No.:
- PESD3V3L1BA,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€174.00
(exc. VAT)
€213.00
(inc. VAT)
- Shipping from 23 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.058 | €174.00 |
*price indicative
- RS Stock No.:
- 124-2378
- Mfr. Part No.:
- PESD3V3L1BA,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | UMD | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Test Current It | 5mA | |
| Clamping Voltage VC | 26V | |
| Maximum Peak Pulse Current Ippm | 18A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1.05mm | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type UMD | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Test Current It 5mA | ||
Clamping Voltage VC 26V | ||
Maximum Peak Pulse Current Ippm 18A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1.05mm | ||
Length 1.8mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
PESDxxxL1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD3V3L1BA 500 W, 2-Pin UMD
- Nexperia PESD15VL1BA 200 W, 2-Pin UMD
- Nexperia PESD5V0L1BA 500 W, 2-Pin UMD
- Nexperia PESD5V0V1BA 45 W, 2-Pin SOD-323
- Nexperia PESD5V0V1BB 45 W, 2-Pin SOD-523
- Nexperia PESD24VL1BA 200 W, 2-Pin UMD
- Nexperia PESD12VL1BA 200 W, 2-Pin UMD
- Nexperia PESD5V0U1BA 45 W, 2-Pin UMD
