Nexperia PESD15VL1BA,115 1-Element Bi-Directional ESD Protection Diode, 200 W, 2-Pin UMD
- RS Stock No.:
- 166-1400
- Mfr. Part No.:
- PESD15VL1BA,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€168.00
(exc. VAT)
€207.00
(inc. VAT)
- 24,000 unit(s) shipping from 15 December 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.056 | €168.00 |
*price indicative
- RS Stock No.:
- 166-1400
- Mfr. Part No.:
- PESD15VL1BA,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | UMD | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 44V | |
| Test Current It | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | PESD | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type UMD | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 44V | ||
Test Current It 5mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series PESD | ||
Width 1.35mm | ||
Length 1.8mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
PESDxxxL1 Series, Low Capacitance Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD15VL1BA 200 W, 2-Pin UMD
- Nexperia PESD12VL1BA 200 W, 2-Pin UMD
- Nexperia PESD24VL1BA 200 W, 2-Pin UMD
- onsemi ESDONCAN1LT1G 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD15VL2BT 200 W, 3-Pin SOT-23
- Nexperia PESD3V3L1BA 500 W, 2-Pin UMD
- Vishay GMF05C-HSF-GS08 5-Element Bi-Directional ESD Protection Diode 6-Pin LLP75
- Nexperia PESD3V3S4UD 200 W, 6-Pin TSOP
