Nexperia PESD24VL1BA,115 1-Element Bi-Directional TVS Diode, 200 W, 2-Pin UMD
- RS Stock No.:
- 124-2375
- Mfr. Part No.:
- PESD24VL1BA,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€231.00
(exc. VAT)
€285.00
(inc. VAT)
- 6,000 unit(s) shipping from 15 December 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.077 | €231.00 |
*price indicative
- RS Stock No.:
- 124-2375
- Mfr. Part No.:
- PESD24VL1BA,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 25.4V | |
| Mount Type | Surface | |
| Package Type | UMD | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 70V | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.8mm | |
| Series | PESD | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 25.4V | ||
Mount Type Surface | ||
Package Type UMD | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Test Current It 5mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 70V | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 1.8mm | ||
Series PESD | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- CN
