onsemi CM1293A-04SO 13-Element Uni-Directional ESD Protection Array, 0.22 W, 6-Pin SC-74

Subtotal (1 reel of 3000 units)*

€120.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.04€120.00

*price indicative

RS Stock No.:
145-4067
Mfr. Part No.:
CM1293A-04SO
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Array

Product Type

ESD Protection Array

Mount Type

Surface

Package Type

SC-74

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

0.22W

Maximum Peak Pulse Current Ippm

1A

Clamping Voltage VC

9.9V

Test Current It

8μA

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

13

Height

1mm

Length

3.1mm

Standards/Approvals

No

Width

1.7mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy