onsemi SMS24CT1G 5-Element Uni-Directional ESD Protection Array, 350 W, 6-Pin TSOP
- RS Stock No.:
- 186-9646
- Mfr. Part No.:
- SMS24CT1G
- Manufacturer:
- onsemi
Add 100 more to save €3.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.38
(exc. VAT)
€7.85
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.255 | €6.38 | - |
| 100 - 225 | €0.219 | €5.48 | €3.60 |
| 250 - 475 | €0.19 | €4.75 | €16.25 |
| 500 - 975 | €0.167 | €4.18 | €44.00 |
| 1000 + | €0.153 | €3.83 | €102.00 |
*price indicative
- RS Stock No.:
- 186-9646
- Mfr. Part No.:
- SMS24CT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 44V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 24A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Test Current It 1mA | ||
Clamping Voltage VC 44V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 24A | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
Related links
- onsemi SMS24CT1G 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi NSP4201MR6T1G 1-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- onsemi CM1293A-04SO 13-Element Uni-Directional ESD Protection Array 6-Pin SC-74
