Wurth Elektronik 82400274 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363

Subtotal (1 reel of 3000 units)*

€1,404.00

(exc. VAT)

€1,728.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.468€1,404.00

*price indicative

RS Stock No.:
162-3807
Mfr. Part No.:
82400274
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-363

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

6A

Clamping Voltage VC

9V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Operating Temperature

85°C

Number of Elements per Chip

4

Series

WE-TVS

Width

1.25mm

Standards/Approvals

No

Length

2mm

Height

950μm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy