DiodesZetex D1213A-04S-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- RS Stock No.:
- 770-4835
- Mfr. Part No.:
- D1213A-04S-7
- Manufacturer:
- DiodesZetex
Add 150 more to save €16.65
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€5.63
(exc. VAT)
€6.93
(inc. VAT)
- 3,000 unit(s) shipping from 24 March 2027
- Plus 3,000 unit(s) shipping from 31 August 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 125 | €0.225 | €5.63 | - |
| 150 - 725 | €0.114 | €2.85 | €16.65 |
| 750 - 1475 | €0.10 | €2.50 | €93.75 |
| 1500 + | €0.086 | €2.15 | €208.50 |
*price indicative
- RS Stock No.:
- 770-4835
- Mfr. Part No.:
- D1213A-04S-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 17V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Series | D1213A | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 17V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Series D1213A | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Quad Channel Data Line Protection TVS Diode Array, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex D1213A-04S-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- DiodesZetex D1213A-04SO-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-26
- Wurth Elektronik 82400274 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- DiodesZetex DT1446-04S-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- onsemi NUP4114UPXV6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Nexperia PESD5V0V4UK 6-Pin SOT
- Littelfuse SP724AHTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Texas Instruments 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
