Wurth Elektronik 824022 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- RS Stock No.:
- 162-3818
- Mfr. Part No.:
- 824022
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€1,008.00
(exc. VAT)
€1,239.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.336 | €1,008.00 |
*price indicative
- RS Stock No.:
- 162-3818
- Mfr. Part No.:
- 824022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Series | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 8V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Series | WE-TVS | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Series | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 8A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 8V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Series WE-TVS | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2.5μA | ||
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 824022 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Nexperia PESD5V0U2BT 3-Pin SOT-23
- Bourns CDSOT23-T05LC-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Bourns CDSOT23-T08C-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-323
- Bourns CDSOT23-T24CAN 2-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23
- ROHM RSB12ZMT2L 1-Element Bi-Directional TVS Diode, 3-Pin SOT-723
- Wurth Elektronik 824021 2-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- Nexperia PESD2ETH1GXT-QR Bi-Directional TVS Diode, 3-Pin SOT-23
