Nexperia PESD2ETH1GXT-QR Bi-Directional TVS Diode, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€423.00

(exc. VAT)

€519.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.141€423.00

*price indicative

RS Stock No.:
260-4675
Mfr. Part No.:
PESD2ETH1GXT-QR
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Direction Type

Bi-Directional

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2.3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Series

PESD2ETH1GXT-Q

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
MY
The Nexperia electrostatic discharge protection device in a small SOT23 surface-mounted plastic package, designed to protect two automotive in-vehicle network bus lines from the damage caused by ESD and other transients.

ESD protection up to 30 kV

Bidirectional configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy