Texas Instruments 2-Element Uni-Directional ESD Protection Array, 45 W, 3-Pin SOT-9X3
- RS Stock No.:
- 162-7871
- Mfr. Part No.:
- TPD2EUSB30ADRTR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7871
- Mfr. Part No.:
- TPD2EUSB30ADRTR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ESD Protection Array | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SOT-9X3 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 8V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Height | 450μm | |
| Length | 1.05mm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Series | TPD2EUSB30A | |
| Maximum Reverse Leakage Current | 5.5pA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ESD Protection Array | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SOT-9X3 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 8V | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Height 450μm | ||
Length 1.05mm | ||
Standards/Approvals No | ||
Width 850μm | ||
Series TPD2EUSB30A | ||
Maximum Reverse Leakage Current 5.5pA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments TPD2EUSB30ADRTR 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments TPD2EUSB30DRTR 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-9X3
- Texas Instruments TPD2E001DZDR 2-Element Uni-Directional ESD Protection Array, 4-Pin SOP
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Nexperia PRTR5V0U2F 6-Pin SOT-886
- Nexperia NUP1301 200 W, 3-Pin SOT-23
