Texas Instruments 4-Element Uni-Directional ESD Protection Array, 45 W, 6-Pin SOT-23
- RS Stock No.:
- 162-8771
- Mfr. Part No.:
- TPD4E1U06DBVR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8771
- Mfr. Part No.:
- TPD4E1U06DBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Clamping Voltage VC | 15V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Series | TPD4E1U06 | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Clamping Voltage VC 15V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Height 1.3mm | ||
Width 1.75mm | ||
Series TPD4E1U06 | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
- COO (Country of Origin):
- MY
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Texas Instruments TPD2EUSB30ADRTR 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments TPD4E02B04DQAR 4-Element Bi-Directional ESD Protection Array 10-Pin USON
- STMicroelectronics 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23
- STMicroelectronics HDMIULC6-4SC6 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
