Nexperia PRTR5V0U2F,115 2-Element Uni-Directional ESD Protection Array, 6-Pin SOT-886
- RS Stock No.:
- 165-8483
- Mfr. Part No.:
- PRTR5V0U2F,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 5000 units)*
€880.00
(exc. VAT)
€1,080.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 08 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.176 | €880.00 |
*price indicative
- RS Stock No.:
- 165-8483
- Mfr. Part No.:
- PRTR5V0U2F,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Complex Array | |
| Product Type | ESD Protection Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-886 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Length | 1.5mm | |
| Standards/Approvals | No | |
| Width | 1.05mm | |
| Series | PRTR | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Complex Array | ||
Product Type ESD Protection Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-886 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Length 1.5mm | ||
Standards/Approvals No | ||
Width 1.05mm | ||
Series PRTR | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- HK
PRTR5V0U Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia
Ultra Low Capacitance Rail-to-Rail ElectroStatic Discharge (ESD) protection device in a small Surface-Mounted Device (SMD) plastic package.
The device is designed to protect High-Speed data lines or High-Frequency signal lines from the damage caused by ESD and other transients.
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PRTR5V0U2F 6-Pin SOT-886
- Nexperia PESD5V0S4UF 84 W, 6-Pin SOT-886
- Nexperia PESD3V3L5UF 25 W, 6-Pin SOT-886
- Nexperia PRTR5V0U2K Dual-Element Uni-Directional ESD Protection Array, 6-Pin SOT-891
- Nexperia NUP1301 200 W, 3-Pin SOT-23
- STMicroelectronics USBULC6-2M6 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- STMicroelectronics 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- Nexperia NUP1301U 220 W, 3-Pin SOT-323
