STMicroelectronics 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

€5.92

(exc. VAT)

€7.28

(inc. VAT)

RS Stock No.:
920-6288
Mfr. Part No.:
HDMIULC6-4SC6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Product Type

ESD Protection Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Test Current It

1mA

ESD Protection

Yes

Clamping Voltage VC

17V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

4

Standards/Approvals

No

Width

1.75mm

Length

3.05mm

Height

1.3mm

Maximum Reverse Leakage Current

500nA

Automotive Standard

No

HDMI port ESD Protection


These are Electro-Static Discharge (ESD) circuit protection devices for HDMI (High-Definition Multimedia Interface), an audio/video interface.

Transient Voltage Suppressors (Data Lines)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy