onsemi MMQA33VT1G 4-Element Uni-Directional TVS Diode, 150 W, 6-Pin SC-74

Subtotal (1 reel of 3000 units)*

€243.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.081€243.00

*price indicative

RS Stock No.:
162-8960
Mfr. Part No.:
MMQA33VT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Common Anode

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

31.4V

Mount Type

Surface

Package Type

SC-74

Maximum Reverse Stand-off Voltage Vwm

25V

Pin Count

6

Peak Pulse Power Dissipation Pppm

150W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

48.6V

Test Current It

1mA

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Width

1.7mm

Standards/Approvals

No

Height

1mm

Length

3.1mm

Maximum Reverse Leakage Current

75nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

24W Quad Common Anode Transient Voltage Suppressors for ESD Protection


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy