onsemi MMQA27VT1G 4-Element Uni-Directional TVS Diode, 150 W, 6-Pin SC-74
- RS Stock No.:
- 145-4208
- Mfr. Part No.:
- MMQA27VT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€252.00
(exc. VAT)
€309.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.084 | €252.00 |
*price indicative
- RS Stock No.:
- 145-4208
- Mfr. Part No.:
- MMQA27VT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 25.7V | |
| Mount Type | Surface | |
| Package Type | SC-74 | |
| Maximum Reverse Stand-off Voltage Vwm | 21V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 39V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Maximum Reverse Leakage Current | 75nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 25.7V | ||
Mount Type Surface | ||
Package Type SC-74 | ||
Maximum Reverse Stand-off Voltage Vwm 21V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
ESD Protection Yes | ||
Clamping Voltage VC 39V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Maximum Reverse Leakage Current 75nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
24W Quad Common Anode Transient Voltage Suppressors for ESD Protection
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi MMQA27VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA33VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA12VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA6V8T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA5V6T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi SMS12T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi SMS05T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi CM1213A-04SO 4-Element Uni-Directional TVS Diode Array 6-Pin SC-74
