onsemi NUP2114UPXV5T1G 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553

Subtotal (1 reel of 4000 units)*

€384.00

(exc. VAT)

€472.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.096€384.00

*price indicative

RS Stock No.:
162-9228
Mfr. Part No.:
NUP2114UPXV5T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

SOT-553

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

5

Clamping Voltage VC

10V

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

12A

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Series

NUP2114

Width

1.3mm

Standards/Approvals

No

Length

1.7mm

Height

600μm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Transient Voltage Suppressors for ESD Protection for High Speed Data


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy