onsemi SRDA3.3-4DR2G 4-Element Uni-Directional TVS Diode Array, 500 W, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€1,105.00

(exc. VAT)

€1,360.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.442€1,105.00

*price indicative

RS Stock No.:
162-9644
Mfr. Part No.:
SRDA3.3-4DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

5V

Mount Type

Surface

Package Type

SOIC

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

8

Peak Pulse Power Dissipation Pppm

500W

Clamping Voltage VC

15V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

10A

ESD Protection

Yes

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Length

5mm

Height

1.5mm

Width

4mm

Standards/Approvals

No

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

COO (Country of Origin):
PH

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy