onsemi ESD7016MUTAG 1-Element Uni-Directional TVS Diode Array, 8-Pin UDFN
- RS Stock No.:
- 162-9956
- Mfr. Part No.:
- ESD7016MUTAG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€939.00
(exc. VAT)
€1,155.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.313 | €939.00 |
*price indicative
- RS Stock No.:
- 162-9956
- Mfr. Part No.:
- ESD7016MUTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 8 | |
| Clamping Voltage VC | 10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 8A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 3.3mm | |
| Height | 500μm | |
| Width | 1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 8 | ||
Clamping Voltage VC 10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 8A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 3.3mm | ||
Height 500μm | ||
Width 1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Transient Voltage Suppressor Diodes for ESD Protection, ESD Series
Designed to protect voltage sensitive components from ESD (Electrostatic Discharge). Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD.
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD7016MUTAG 1-Element Uni-Directional TVS Diode Array, 8-Pin UDFN
- Wurth Elektronik 82401646 6-Element Uni-Directional TVS Diode Array, 8-Pin MSOP
- Littelfuse SP2502LBTG 5-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- DiodesZetex D3V3S1U2LP1610-7 1-Element Uni-Directional TVS Diode Array 2-Pin UDFN-1610-2
- DiodesZetex 1-Element Uni-Directional TVS Diode Array 2-Pin UDFN-1610-2
- Littelfuse 6-Element Bi-Directional TVS Diode Array, 8-Pin SOIC
- Littelfuse SP721ABTG 6-Element Bi-Directional TVS Diode Array, 8-Pin SOIC
- onsemi ESD7504MUTAG 1-Element Uni-Directional TVS Diode, 10-Pin UDFN
