Wurth Elektronik 82401646 6-Element Uni-Directional TVS Diode Array, 8-Pin MSOP
- RS Stock No.:
- 754-6235
- Mfr. Part No.:
- 82401646
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.26 | €6.30 |
*price indicative
- RS Stock No.:
- 754-6235
- Mfr. Part No.:
- 82401646
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 8 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 13V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 875μm | |
| Series | WE-TVS | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type MSOP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 8 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Clamping Voltage VC 13V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 6 | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 875μm | ||
Series WE-TVS | ||
Width 3mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 2.5μA | ||
Automotive Standard No | ||
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 82401646 6-Element Uni-Directional TVS Diode Array, 8-Pin MSOP
- Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Semtech SMDA05-6.TBT 6-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi ESD7016MUTAG 1-Element Uni-Directional TVS Diode Array, 8-Pin UDFN
- Wurth Elektronik 82401444 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- DiodesZetex D5V0F4U6SO-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex DT1042-04TS-7 9-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- Littelfuse 6-Element Bi-Directional TVS Diode Array, 8-Pin SOIC
