onsemi ESD7504MUTAG 1-Element Uni-Directional TVS Diode, 10-Pin UDFN
- RS Stock No.:
- 162-9957
- Mfr. Part No.:
- ESD7504MUTAG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€351.00
(exc. VAT)
€432.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.117 | €351.00 |
*price indicative
- RS Stock No.:
- 162-9957
- Mfr. Part No.:
- ESD7504MUTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 13.7V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1mm | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Length | 2.5mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 8A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 13.7V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Width 1mm | ||
Height 500μm | ||
Standards/Approvals No | ||
Length 2.5mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Transient Voltage Suppressor Diodes for ESD Protection, ESD Series
Designed to protect voltage sensitive components from ESD (Electrostatic Discharge). Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD.
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD7504MUTAG 1-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi ESDR0524PMUTAG 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi ESD7004MUTAG Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex D3V3F4U10LP-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex D5V0FS4U10LP-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN
