DiodesZetex D3V3F4U10LP-7 4-Element Uni-Directional TVS Diode, 350 mW, 10-Pin UDFN
- RS Stock No.:
- 182-7440
- Mfr. Part No.:
- D3V3F4U10LP-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-7440
- Mfr. Part No.:
- D3V3F4U10LP-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 10 | |
| Peak Pulse Power Dissipation Pppm | 350mW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Clamping Voltage VC | 5V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 550μm | |
| Series | DxV0 | |
| Standards/Approvals | No | |
| Width | 1.07mm | |
| Length | 2.57mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 10 | ||
Peak Pulse Power Dissipation Pppm 350mW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Clamping Voltage VC 5V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Height 550μm | ||
Series DxV0 | ||
Standards/Approvals No | ||
Width 1.07mm | ||
Length 2.57mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Excellent Clamping Capability
Low capacitance is 0.5pF typ
Superior ESD protection
Peak pulse surge current Ipp up to 5A
Lead-free finish
Applications
Mobile Phone
Computers
Peripheral
Related links
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex D5V0FS4U10LP-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex D3V3P4U10LP26-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- DiodesZetex D3V3XA4B10LP-7 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- onsemi ESDR0524PMUTAG 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- DiodesZetex D5V0P4UR6SO-7 4-Element Uni-Directional TVS Diode, 6-Pin SOT-26
