DiodesZetex 4-Element Uni-Directional TVS Diode, 350 mW, 10-Pin UDFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-6844
Mfr. Part No.:
D3V3F4U10LP-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

UDFN

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

10

Peak Pulse Power Dissipation Pppm

350mW

Maximum Peak Pulse Current Ippm

5A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

5V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Height

550μm

Length

2.57mm

Series

DxV0

Standards/Approvals

No

Width

1.07mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.

Excellent Clamping Capability

Low capacitance is 0.5pF typ

Superior ESD protection

Peak pulse surge current Ipp up to 5A

Lead-free finish

Applications

Mobile Phone

Computers

Peripheral

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy