onsemi ESD5Z12T1G 1-Element Uni-Directional TVS Diode, 240 W, 2-Pin SOD-523

Subtotal (1 reel of 3000 units)*

€99.00

(exc. VAT)

€123.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.033€99.00

*price indicative

RS Stock No.:
163-2143
Mfr. Part No.:
ESD5Z12T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

14.1V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

240W

Maximum Peak Pulse Current Ippm

9.6A

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

25V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Height

700μm

Series

ESD5Z

Length

1.3mm

Width

900μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

10nA

COO (Country of Origin):
CN

240W Transient Voltage Suppressor Diode for ESD Protection


ON Semiconductor ESD5Z series is a micro transient voltage suppressor that is designed to protect voltage sensitive components from ESD and also transient voltage events. This device has excellent clamping capability a fast response time and low leakage Ideal for ESD protection. Its Compact size is great for space-saving where board space is at a premium.

Applications


Portable Devices

- Cellular Phones

- Digital Cameras

- Power Supplies

Standards


- IEC61000−4−2 Level 4 ESD Protection

- IEC61000−4−4 Level 4 EFT Protection

- ESD Rating of Class 3

Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy