onsemi ESD5Z2.5T1G 1-Element Uni-Directional TVS Diode, 120 W, 2-Pin SOD-523
- RS Stock No.:
- 786-2909
- Mfr. Part No.:
- ESD5Z2.5T1G
- Manufacturer:
- onsemi
Add 500 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€5.50
(exc. VAT)
€6.80
(inc. VAT)
- 3,300 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.055 | €5.50 | - |
| 500 - 900 | €0.048 | €4.80 | 12% |
| 1000 + | €0.041 | €4.10 | 25% |
*price indicative
- RS Stock No.:
- 786-2909
- Mfr. Part No.:
- ESD5Z2.5T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 2.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 120W | |
| Clamping Voltage VC | 10.9V | |
| Maximum Peak Pulse Current Ippm | 11A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Series | ESD5Z | |
| Height | 700μm | |
| Length | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 6μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 2.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 120W | ||
Clamping Voltage VC 10.9V | ||
Maximum Peak Pulse Current Ippm 11A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 900μm | ||
Series ESD5Z | ||
Height 700μm | ||
Length 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 6μA | ||
240W Transient Voltage Suppressor Diode for ESD Protection
Applications
Standards
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD5Z2.5T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- DiodesZetex D3V3M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM ESD39VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- DiodesZetex D3V3M1U2LP3-7 Uni-Directional TVS Diode 2-Pin X3-DFN0603-2
- DiodesZetex Uni-Directional TVS Diode 2-Pin X3-DFN0603-2
- Nexperia PESD5V0S1UB 260 W, 2-Pin SOD-523
- onsemi ESD5Z12T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5Z2.5 260 W, 2-Pin SOD-523
