STMicroelectronics ESDZL5-1F4 1-Element Uni-Directional TVS Diode, 60 W, 2-Pin 0201
- RS Stock No.:
- 163-7318
- Mfr. Part No.:
- ESDZL5-1F4
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 15000 units)*
€240.00
(exc. VAT)
€300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.016 | €240.00 |
*price indicative
- RS Stock No.:
- 163-7318
- Mfr. Part No.:
- ESDZL5-1F4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 60W | |
| Clamping Voltage VC | 10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 7A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 300μm | |
| Standards/Approvals | No | |
| Length | 600μm | |
| Height | 330μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Package Type 0201 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 60W | ||
Clamping Voltage VC 10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 7A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 300μm | ||
Standards/Approvals No | ||
Length 600μm | ||
Height 330μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
STs clamping arrays support many applications such as smartphones, audio accessories, set-top boxes, glucose meters, metering, and home gateways, to name just a few.
They are available in a wide range of packages and include:
The smallest single-line packages available on the market, such as 0402
The smallest 2-5 multi-line full range packages
They also offer robustness and high clamping capability providing the most efficient overvoltage protection. The capacitance is available from standard to ultra low to meet specific application requirements
The ESDZL5-1F4 is a unidirectional single line TVS diode designed to protect data lines or other I/O ports against ESD transients. The device is Ideal for applications where both reduced line capacitance and board space saving are required
Low clamping voltage
Unidirectional device
Low leakage current
0201 package
Ultra-low PCB area:0.18 mm2
Related links
- STMicroelectronics ESDZL5-1F4 1-Element Uni-Directional TVS Diode 2-Pin 0201
- Texas Instruments SN75240PW 2-Element Uni-Directional TVS Diode 8-Pin TSSOP
- Texas Instruments SN65220DBVT 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin TSSOP
- Texas Instruments SN65240P 2-Element Uni-Directional TVS Diode 8-Pin PDIP
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin PDIP
- Texas Instruments 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics Uni-Directional TVS Diode, 3-Pin 0201
