Texas Instruments 2-Element Uni-Directional TVS Diode, 60 W, 6-Pin SOT-23
- RS Stock No.:
- 920-3396
- Mfr. Part No.:
- SN65220DBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 920-3396
- Mfr. Part No.:
- SN65220DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 8V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 60W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.15mm | |
| Width | 1.6mm | |
| Series | SN65220 | |
| Length | 2.9mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 8V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 60W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.15mm | ||
Width 1.6mm | ||
Series SN65220 | ||
Length 2.9mm | ||
Standards/Approvals EN 61340-5-1 | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q100 | ||
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments SN65220DBVT 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin TSSOP
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin PDIP
- Texas Instruments SN75240PW 2-Element Uni-Directional TVS Diode 8-Pin TSSOP
- Texas Instruments 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT
- Texas Instruments 3-Element Uni-Directional TVS Diode Array 6-Pin SON
- Texas Instruments TPD4S012DRYR 3-Element Uni-Directional TVS Diode Array 6-Pin SON
- Texas Instruments 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
