Texas Instruments 2-Element Uni-Directional TVS Diode, 60 W, 8-Pin PDIP
- RS Stock No.:
- 922-2997
- Mfr. Part No.:
- SN65240P
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2997
- Mfr. Part No.:
- SN65240P
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 8V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 60W | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Series | SN65240 | |
| Length | 9.81mm | |
| Standards/Approvals | EN 61340, REACH, EN 61340-5-1, RoHS | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 8V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 60W | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Series SN65240 | ||
Length 9.81mm | ||
Standards/Approvals EN 61340, REACH, EN 61340-5-1, RoHS | ||
Height 4.57mm | ||
Width 6.35mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q100 | ||
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Related links
- Texas Instruments SN65240P 2-Element Uni-Directional TVS Diode 8-Pin PDIP
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin TSSOP
- Texas Instruments SN75240PW 2-Element Uni-Directional TVS Diode 8-Pin TSSOP
- Texas Instruments 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Texas Instruments SN65220DBVT 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT
- Texas Instruments 3-Element Uni-Directional TVS Diode Array 6-Pin SON
- Texas Instruments TPD4S012DRYR 3-Element Uni-Directional TVS Diode Array 6-Pin SON
