STMicroelectronics 1-Element Bi-Directional TVS Diode, 70 W, 2-Pin 0201
- RS Stock No.:
- 163-7319
- Mfr. Part No.:
- ESDZV5-1BF4
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-7319
- Mfr. Part No.:
- ESDZV5-1BF4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 70W | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Clamping Voltage VC | 10V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 300μm | |
| Standards/Approvals | No | |
| Length | 600μm | |
| Height | 330μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Package Type 0201 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 70W | ||
Maximum Peak Pulse Current Ippm 7A | ||
Clamping Voltage VC 10V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 300μm | ||
Standards/Approvals No | ||
Length 600μm | ||
Height 330μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
STs clamping arrays support many applications such as smartphones, audio accessories, set-top boxes, glucose meters, metering, and home gateways, to name just a few.
They are available in a wide range of packages and include:
The smallest single-line packages available on the market, such as 0402
The smallest 2-5 multi-line full range packages
They also offer robustness and high clamping capability providing the most efficient overvoltage protection. The capacitance is available from standard to ultra low to meet specific application requirements
The ESDZV5-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is Ideal for applications where both reduced line capacitance and board space saving are required
Ultra low clamping voltage:7 V
Bidirectional device
Low leakage current
0201 package
Related links
- STMicroelectronics ESDZV5-1BF4 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDAVLC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics ESDZX051-1BF4 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDAULC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin 0201
