STMicroelectronics 1-Element Bi-Directional TVS Diode, 20 W, 2-Pin 0201

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-7202
Mfr. Part No.:
ESDZX051-1BF4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

10V

Mount Type

Surface

Package Type

0201

Pin Count

2

Peak Pulse Power Dissipation Pppm

20W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

4A

Clamping Voltage VC

11V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

300μm

Height

170μm

Length

600μm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

The STMicroelectronics 10 V ultra-low clamping single line high speed bidirectional ESD protection.

Ultra-low clamping voltage: 10 V TLP at 16 A Ipp

Bidirectional protection diode

Very high bandwidth: 24 GHz

Very low dynamic resistance: 0.5 ?

ST0201 package

ECOPACK2 compliant component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy