STMicroelectronics ESDAVLC5-1BF4 1-Element Bi-Directional ESD Protection Diode, 20 W, 2-Pin 0201
- RS Stock No.:
- 166-1042
- Mfr. Part No.:
- ESDAVLC5-1BF4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1042
- Mfr. Part No.:
- ESDAVLC5-1BF4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 20W | |
| Maximum Peak Pulse Current Ippm | 1.7A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 11.7V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 630μm | |
| Width | 330μm | |
| Standards/Approvals | No | |
| Height | 320μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type 0201 | ||
Maximum Reverse Stand-off Voltage Vwm 5.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 20W | ||
Maximum Peak Pulse Current Ippm 1.7A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 11.7V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 630μm | ||
Width 330μm | ||
Standards/Approvals No | ||
Height 320μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDAVLC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics ESDARF02-1BU2CK 1-Element Bi-Directional ESD Protection Diode 2-Pin ST-0201
- STMicroelectronics 1-Element Bi-Directional ESD Protection Diode 2-Pin ST-0201
- STMicroelectronics ESDAULC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics ESDZX051-1BF4 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDZV5-1BF4 1-Element Bi-Directional TVS Diode 2-Pin 0201
- Infineon ESD103B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
