STMicroelectronics ESDA17P50-1U1M 1-Element Uni-Directional TVS Diode, 1.2 kW, 2-Pin QFN
- RS Stock No.:
- 163-9763
- Mfr. Part No.:
- ESDA17P50-1U1M
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 50 units)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
- Final 3,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.278 | €13.90 |
| 500 - 1200 | €0.24 | €12.00 |
| 1250 + | €0.193 | €9.65 |
*price indicative
- RS Stock No.:
- 163-9763
- Mfr. Part No.:
- ESDA17P50-1U1M
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Array | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 15.6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.2kW | |
| Clamping Voltage VC | 26.5V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 46A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Series | ESDA17P50 | |
| Height | 0.55mm | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Array | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 15.6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.2kW | ||
Clamping Voltage VC 26.5V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 46A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Standards/Approvals No | ||
Series ESDA17P50 | ||
Height 0.55mm | ||
Length 1.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA25P35-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA8P80-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- Littelfuse SMF3.3 1-Element Uni-Directional TVS Diode Array 3-Pin SOD-123
- Littelfuse 1-Element Uni-Directional TVS Diode Array 3-Pin SOD-123
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA15P60-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
