STMicroelectronics ESDA15P60-1U1M 1-Element Uni-Directional TVS Diode, 1200 W, 2-Pin QFN
- RS Stock No.:
- 163-9753
- Mfr. Part No.:
- ESDA15P60-1U1M
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-9753
- Mfr. Part No.:
- ESDA15P60-1U1M
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 13.6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Reverse Stand-off Voltage Vwm | 13.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1200W | |
| Clamping Voltage VC | 22.7V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 57A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.6mm | |
| Width | 1mm | |
| Height | 0.55mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 13.6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Reverse Stand-off Voltage Vwm 13.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1200W | ||
Clamping Voltage VC 22.7V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 57A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 1.6mm | ||
Width 1mm | ||
Height 0.55mm | ||
Maximum Reverse Leakage Current 50nA | ||
STs power-line overvoltage protection devices support applications such as satellite boxes (LNB), high power DC-DC converters, and telecom power rails. The ITA series is optimized for industrial applications, the SLVU and PEP01 for Ethernet or PoE, the STIEC45 series is for DC power rails
Surge current capability up to 500 A
Wide package offering, including multi-line high-power device packages
Devices optimized to support specific applications
The ESDA15P60-1U1M is an unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients. The device is Ideal for applications where high power TVS and board space saving is required
Low clamping voltage
Typical Peak Pulse power:1200 W (8/20 μs)
Stand-off voltage 13.2 V
Unidirectional diode
Low leakage current:50 nA at 25 °C
±30 kV (air discharge)
±30 kV (contact discharge)
Related links
- STMicroelectronics ESDA15P60-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA25P35-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA8P80-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA17P50-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA7P60-1U1M 1-Element Uni-Directional TVS Diode 2-Pin
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
