Vishay 1-Element Bi-Directional TVS Diode, 500 W, 2-Pin DO-15
- RS Stock No.:
- 165-2446
- Mfr. Part No.:
- SA30CA-E3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2446
- Mfr. Part No.:
- SA30CA-E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 10A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 48.4V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.6mm | |
| Width | 3.6mm | |
| Diameter | 3.3mm | |
| Series | TRANSZORB TVS | |
| Height | 3.6mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 10A | ||
Test Current It 1mA | ||
Clamping Voltage VC 48.4V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 7.6mm | ||
Width 3.6mm | ||
Diameter 3.3mm | ||
Series TRANSZORB TVS | ||
Height 3.6mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SA30CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Vishay SA24CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Vishay SA12CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor SA28CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
