STMicroelectronics ETP01-2821RL 2-Element TVS Diode, 8-Pin SOIC
- RS Stock No.:
- 165-5839
- Mfr. Part No.:
- ETP01-2821RL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5839
- Mfr. Part No.:
- ETP01-2821RL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 8 | |
| Maximum Peak Pulse Current Ippm | 150A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | ETP01-xx21 | |
| Width | 4mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 8 | ||
Maximum Peak Pulse Current Ippm 150A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Series ETP01-xx21 | ||
Width 4mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
- COO (Country of Origin):
- CN
Trisil™ for Ethernet lines Protection, STMicroelectronics
The ETP01 series is a low capacitance transient surge arrestor designed for protection of high debit rate communication network.
Lightning Surge protection
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ETP01-2821RL 2-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics 2-Element Bi-Directional TVS Diode, 8-Pin SOIC
- STMicroelectronics TPI8011NRL 2-Element Bi-Directional TVS Diode, 8-Pin SOIC
- STMicroelectronics 3-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics TPN3021RL 3-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics 2-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- Texas Instruments SN75240P 8-Pin PDIP
- Semtech 4-Element Bi-Directional TVS Diode 8-Pin SOIC
