STMicroelectronics 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin R-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-6693
Mfr. Part No.:
BZW50-39
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

43.3V

Mount Type

Through Hole

Package Type

R-6

Maximum Reverse Stand-off Voltage Vwm

39V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Clamping Voltage VC

90V

Maximum Peak Pulse Current Ippm

667A

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

BZW50

Width

9.1mm

Length

9.1mm

Diameter

9.1mm

Height

9.1mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy