STMicroelectronics SMBJ6.5A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 reel of 2500 units)*

€215.00

(exc. VAT)

€265.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.086€215.00

*price indicative

RS Stock No.:
165-6809
Mfr. Part No.:
SMBJ6.5A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

7.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

276A

Test Current It

10mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

14.5V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SMBJ

Height

2.45mm

Length

4.6mm

Width

3.95mm

Standards/Approvals

No

Maximum Reverse Leakage Current

50μA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy