Nexperia PESD3V3V4UK,132, Quad-Element Uni-Directional TVS Diode, 25W, 6-Pin SOT-891
- RS Stock No.:
- 165-9808
- Mfr. Part No.:
- PESD3V3V4UK,132
- Manufacturer:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9808
- Mfr. Part No.:
- PESD3V3V4UK,132
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 9.5V | |
| Minimum Breakdown Voltage | 5.3V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-891 | |
| Maximum Reverse Stand-off Voltage | 3.3V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 25W | |
| Maximum Peak Pulse Current | 2.7A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.05 x 1.05 x 0.46mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 1.05mm | |
| Height | 0.46mm | |
| Width | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 9.5V | ||
Minimum Breakdown Voltage 5.3V | ||
Mounting Type Surface Mount | ||
Package Type SOT-891 | ||
Maximum Reverse Stand-off Voltage 3.3V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 25W | ||
Maximum Peak Pulse Current 2.7A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.05 x 1.05 x 0.46mm | ||
Maximum Reverse Leakage Current 1µA | ||
Length 1.05mm | ||
Height 0.46mm | ||
Width 1.05mm | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia PESD3V3V4UK Quad-Element Uni-Directional TVS Diode 6-Pin SOT-891
- Nexperia PRTR5V0U2K Dual-Element Uni-Directional ESD Protection Array, 6-Pin SOT-891
- Littelfuse SP3012-04UTG 10-Pin μDFN
- Diodes Inc D58V0M4U8MR-13 2700W, 8-Pin SOIC
- Nexperia PESD5V0V4UK 6-Pin SOT
- Vishay VCAN36A2-03SHE3-08 150W, 3-Pin SOT-23
- Semtech SM12.TCT 2-Element Uni-Directional 300 W, 3-Pin SOT-23
- Nexperia PRTR5V0U2X 4-Pin SOT-143
