Nexperia PRTR5V0U2K,132, Dual-Element Uni-Directional ESD Protection Array, 6-Pin SOT-891

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-6940
Mfr. Part No.:
PRTR5V0U2K,132
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-891

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

6

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.05 x 1.05 x 0.46mm

Length

1.05mm

Maximum Reverse Leakage Current

100nA

Width

1.05mm

Height

0.46mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy