Littelfuse SP3012-04UTG, Quad-Element Uni-Directional TVS Diode Array, 10-Pin μDFN
- RS Stock No.:
- 166-0110
- Mfr. Part No.:
- SP3012-04UTG
- Manufacturer:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0110
- Mfr. Part No.:
- SP3012-04UTG
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 7V | |
| Mounting Type | Surface Mount | |
| Package Type | μDFN | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 10 | |
| Maximum Peak Pulse Current | 2A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.6 x 1.1 x 0.55mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.6mm | |
| Width | 1.1mm | |
| Height | 0.55mm | |
| Maximum Reverse Leakage Current | 1.5µA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 7V | ||
Mounting Type Surface Mount | ||
Package Type μDFN | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 10 | ||
Maximum Peak Pulse Current 2A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.6 x 1.1 x 0.55mm | ||
Maximum Operating Temperature +125 °C | ||
Length 2.6mm | ||
Width 1.1mm | ||
Height 0.55mm | ||
Maximum Reverse Leakage Current 1.5µA | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Diodes Inc D58V0M4U8MR-13 2700W, 8-Pin SOIC
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Wurth Elektronik 82401444 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- DiodesZetex DT1446-04SO-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- Nexperia PESD3V3V4UK Quad-Element Uni-Directional TVS Diode 6-Pin SOT-891
- Littelfuse SP720ABG 14-Element Uni-Directional TVS Diode Array, 16-Pin SOIC
