Nexperia PESD5V0V4UK,132 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-9809
Mfr. Part No.:
PESD5V0V4UK,132
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Package Type

SOT

Pin Count

6

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Length

1.05mm

Width

1.05mm

Height

460μm

Maximum Reverse Leakage Current

300nA

COO (Country of Origin):
CN

PESDxxxV4 Series, Low Capacitance Unidirectional Quadruple ESD Protection Diode Arrays, Nexperia


Very low capacitance unidirectional quadruple ElectroStatic Discharge (ESD) protection diode arrays in a leadless ultra small SOT891 Surface-Mounted Device (SMD) plastic package designed to protect up to four unidirectional signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy