Littelfuse SMCJ33A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Subtotal (1 reel of 3000 units)*

€447.00

(exc. VAT)

€549.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.149€447.00

*price indicative

RS Stock No.:
165-9862
Mfr. Part No.:
SMCJ33A
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Clamping Voltage VC

53.3V

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

28.2A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SMCJ

Length

7.11mm

Height

2.417mm

Width

6.22mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN

TVS Diodes SMT Unidirectional 1500W, SMCJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy